Direct



MASMCJ17AE3 | |
|---|---|
DigiKey Part Number | 1086-5987-ND |
Manufacturer | |
Manufacturer Product Number | MASMCJ17AE3 |
Description | TVS DIODE 17VWM 27.6VC DO214AB |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 53.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | MASMCJ17AE3 Models |
Category | Current - Peak Pulse (10/1000µs) 53.3A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 17V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 18.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 27.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ17A-13 | Diodes Incorporated | 0 | SMCJ17ADITR-ND | 0,40370 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 5,24845 € | 1.049,69 € |
| Unit Price without VAT: | 5,24845 € |
|---|---|
| Unit Price with VAT: | 6,24566 € |


