Direct



MASMCJ170CA | |
|---|---|
DigiKey Part Number | 1086-5984-ND |
Manufacturer | |
Manufacturer Product Number | MASMCJ170CA |
Description | TVS DIODE 170VWM 275VC DO214AB |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 275V Clamp 5.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | MASMCJ170CA Models |
Category | Current - Peak Pulse (10/1000µs) 5.5A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 170V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 189V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 275V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ170CA-13 | Diodes Incorporated | 0 | 31-SMCJ170CA-13CT-ND | 1,37000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 5,73275 € | 1.146,55 € |
| Unit Price without VAT: | 5,73275 € |
|---|---|
| Unit Price with VAT: | 6,82197 € |


