64.5V Clamp 23.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCG)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MASMCG40CAE3

DigiKey Part Number
1086-5759-ND
Manufacturer
Manufacturer Product Number
MASMCG40CAE3
Description
TVS DIODE 40VWM 64.5VC DO214AB
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
64.5V Clamp 23.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCG)
Datasheet
 Datasheet
EDA/CAD Models
MASMCG40CAE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
1500W (1.5kW)
Mfr
Power Line Protection
No
Packaging
Bulk
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Grade
Military
Bidirectional Channels
1
Qualification
MIL-PRF-19500
Voltage - Reverse Standoff (Typ)
40V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
44.4V
Package / Case
DO-215AB, SMC Gull Wing
Voltage - Clamping (Max) @ Ipp
64.5V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
23.2A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2005,87670 €1.175,34 €
Unit Price without VAT:5,87670 €
Unit Price with VAT:6,99327 €