
MASMCG36AE3 | |
|---|---|
DigiKey Part Number | 1086-5753-ND |
Manufacturer | |
Manufacturer Product Number | MASMCG36AE3 |
Description | TVS DIODE 36VWM 58.1VC DO214AB |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 25.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCG) |
Datasheet | Datasheet |
EDA/CAD Models | MASMCG36AE3 Models |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Military |
Unidirectional Channels 1 | Qualification MIL-PRF-19500 |
Voltage - Reverse Standoff (Typ) 36V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 40V | Package / Case DO-215AB, SMC Gull Wing |
Voltage - Clamping (Max) @ Ipp 58.1V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 25.8A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 5,44480 € | 1.088,96 € |
| Unit Price without VAT: | 5,44480 € |
|---|---|
| Unit Price with VAT: | 6,47931 € |

