27.6V Clamp 53.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCG)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MASMCG17A

DigiKey Part Number
1086-5716-ND
Manufacturer
Manufacturer Product Number
MASMCG17A
Description
TVS DIODE 17VWM 27.6VC DO214AB
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
27.6V Clamp 53.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCG)
Datasheet
 Datasheet
EDA/CAD Models
MASMCG17A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
17V
Voltage - Breakdown (Min)
18.9V
Voltage - Clamping (Max) @ Ipp
27.6V
Current - Peak Pulse (10/1000µs)
53.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500
Mounting Type
Surface Mount
Package / Case
DO-215AB, SMC Gull Wing
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2004,62145 €924,29 €
Unit Price without VAT:4,62145 €
Unit Price with VAT:5,49953 €