
MASMCG15CAE3 | |
|---|---|
DigiKey Part Number | 1086-5703-ND |
Manufacturer | |
Manufacturer Product Number | MASMCG15CAE3 |
Description | TVS DIODE 15VWM 24.4VC DO214AB |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 61.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCG) |
Datasheet | Datasheet |
EDA/CAD Models | MASMCG15CAE3 Models |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Military |
Bidirectional Channels 1 | Qualification MIL-PRF-19500 |
Voltage - Reverse Standoff (Typ) 15V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 16.7V | Package / Case DO-215AB, SMC Gull Wing |
Voltage - Clamping (Max) @ Ipp 24.4V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 61.5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 5,87670 € | 1.175,34 € |
| Unit Price without VAT: | 5,87670 € |
|---|---|
| Unit Price with VAT: | 6,99327 € |

