209V Clamp 7.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCG)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MASMCG130CA

DigiKey Part Number
1086-5686-ND
Manufacturer
Manufacturer Product Number
MASMCG130CA
Description
TVS DIODE 130VWM 209VC DO214AB
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
209V Clamp 7.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCG)
Datasheet
 Datasheet
EDA/CAD Models
MASMCG130CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
1500W (1.5kW)
Mfr
Power Line Protection
No
Packaging
Bulk
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Grade
Military
Bidirectional Channels
1
Qualification
MIL-PRF-19500
Voltage - Reverse Standoff (Typ)
130V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
144V
Package / Case
DO-215AB, SMC Gull Wing
Voltage - Clamping (Max) @ Ipp
209V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
7.2A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2005,87670 €1.175,34 €
Unit Price without VAT:5,87670 €
Unit Price with VAT:6,99327 €