
MASMCG12CA | |
|---|---|
DigiKey Part Number | 1086-5682-ND |
Manufacturer | |
Manufacturer Product Number | MASMCG12CA |
Description | TVS DIODE 12VWM 19.9VC DO214AB |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 75.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCG) |
Datasheet | Datasheet |
EDA/CAD Models | MASMCG12CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 75.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500 | |
Mounting Type | Surface Mount | |
Package / Case | DO-215AB, SMC Gull Wing | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,59565 € | 919,13 € |
| Unit Price without VAT: | 4,59565 € |
|---|---|
| Unit Price with VAT: | 5,46882 € |

