
MASMBJSAC6.0E3/TR | |
|---|---|
DigiKey Part Number | 150-MASMBJSAC6.0E3/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MASMBJSAC6.0E3/TR |
Description | TVS DIODE 6VWM 11.2VC DO214AA |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 41A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Applications General Purpose |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 30pF @ 1MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Military |
Unidirectional Channels 1 | Qualification MIL-PRF-19500 |
Voltage - Reverse Standoff (Typ) 6V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 7.9V | Package / Case DO-214AA, SMB |
Voltage - Clamping (Max) @ Ipp 11.2V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 41A | Base Product Number |
Power - Peak Pulse 500W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,49970 € | 749,97 € |
| Unit Price without VAT: | 7,49970 € |
|---|---|
| Unit Price with VAT: | 8,92464 € |

