77V Clamp 6.8A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MASMBJSAC45

DigiKey Part Number
1086-5644-ND
Manufacturer
Manufacturer Product Number
MASMBJSAC45
Description
TVS DIODE 45VWM 77VC DO214AA
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
77V Clamp 6.8A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
MASMBJSAC45 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Line Protection
No
Mfr
Applications
General Purpose
Packaging
Bulk
Capacitance @ Frequency
30pF @ 1MHz
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Grade
Military
Unidirectional Channels
1
Qualification
MIL-PRF-19500
Voltage - Reverse Standoff (Typ)
45V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
50V
Package / Case
DO-214AA, SMB
Voltage - Clamping (Max) @ Ipp
77V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
6.8A
Base Product Number
Power - Peak Pulse
500W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2006,32175 €1.264,35 €
Unit Price without VAT:6,32175 €
Unit Price with VAT:7,52288 €