Direct

MASMBJ85AE3 | |
|---|---|
DigiKey Part Number | 1086-5621-ND |
Manufacturer | |
Manufacturer Product Number | MASMBJ85AE3 |
Description | TVS DIODE 85VWM 137VC DO214AA |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 4.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | MASMBJ85AE3 Models |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Military |
Unidirectional Channels 1 | Qualification MIL-PRF-19500 |
Voltage - Reverse Standoff (Typ) 85V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 94.4V | Package / Case DO-214AA, SMB |
Voltage - Clamping (Max) @ Ipp 137V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 4.4A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ85A-13 | Diodes Incorporated | 0 | SMBJ85ADICT-ND | 0,99000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,61760 € | 923,52 € |
| Unit Price without VAT: | 4,61760 € |
|---|---|
| Unit Price with VAT: | 5,49494 € |


