Direct

MASMBJ8.5AE3 | |
|---|---|
DigiKey Part Number | 1086-5617-ND |
Manufacturer | |
Manufacturer Product Number | MASMBJ8.5AE3 |
Description | TVS DIODE 8.5VWM 14.4V DO214AA |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 14.4V Clamp 41.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | MASMBJ8.5AE3 Models |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Military |
Unidirectional Channels 1 | Qualification MIL-PRF-19500 |
Voltage - Reverse Standoff (Typ) 8.5V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 9.44V | Package / Case DO-214AA, SMB |
Voltage - Clamping (Max) @ Ipp 14.4V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 41.7A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ8.5A-13 | Diodes Incorporated | 0 | SMBJ8.5ADITR-ND | 0,28684 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,58095 € | 916,19 € |
| Unit Price without VAT: | 4,58095 € |
|---|---|
| Unit Price with VAT: | 5,45133 € |


