MASMBJ60AE3 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 0,28684 €
96.8V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MASMBJ60AE3

DigiKey Part Number
1086-5585-ND
Manufacturer
Manufacturer Product Number
MASMBJ60AE3
Description
TVS DIODE 60VWM 96.8VC DO214AA
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
96.8V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
MASMBJ60AE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
600W
Mfr
Power Line Protection
No
Packaging
Bulk
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Grade
Military
Unidirectional Channels
1
Qualification
MIL-PRF-19500
Voltage - Reverse Standoff (Typ)
60V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
66.7V
Package / Case
DO-214AA, SMB
Voltage - Clamping (Max) @ Ipp
96.8V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
6.2A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ60A-13Diodes Incorporated0SMBJ60A-13-ND0,28684 €Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2004,58095 €916,19 €
Unit Price without VAT:4,58095 €
Unit Price with VAT:5,45133 €