Parametric Equivalent

MASMBJ5361B/TR | |
|---|---|
DigiKey Part Number | 150-MASMBJ5361B/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MASMBJ5361B/TR |
Description | DIODE ZENER 27V 5W DO214AA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 5 W ±5% Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 5 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 20.6 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 5 W | Supplier Device Package DO-214AA (SMBJ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MASMBJ5361B | Microchip Technology | 0 | 150-MASMBJ5361B-ND | 3,37680 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 197 | 3,32447 € | 654,92 € |
| Unit Price without VAT: | 3,32447 € |
|---|---|
| Unit Price with VAT: | 3,95612 € |


