Direct

MASMBG100CAE3 | |
|---|---|
DigiKey Part Number | 1086-5247-ND |
Manufacturer | |
Manufacturer Product Number | MASMBG100CAE3 |
Description | TVS DIODE 100VWM 162VC DO214AA |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 162V Clamp 3.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBG) |
Datasheet | Datasheet |
EDA/CAD Models | MASMBG100CAE3 Models |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Military |
Bidirectional Channels 1 | Qualification MIL-PRF-19500 |
Voltage - Reverse Standoff (Typ) 100V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 111V | Package / Case DO-215AA, SMB Gull Wing |
Voltage - Clamping (Max) @ Ipp 162V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 3.7A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MASMBG100CA | Microchip Technology | 0 | 1086-5246-ND | 4,69675 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,69675 € | 939,35 € |
| Unit Price without VAT: | 4,69675 € |
|---|---|
| Unit Price with VAT: | 5,58913 € |


