
MART65KP48CAE3 | |
|---|---|
DigiKey Part Number | 150-MART65KP48CAE3-ND |
Manufacturer | |
Manufacturer Product Number | MART65KP48CAE3 |
Description | TVS DIODE 48VWM 77.7VC CASE 5A |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 77.7V Clamp 836A Ipp Tvs Diode Through Hole Case 5A (DO-204AR) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V (Max) | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 77.7V | |
Current - Peak Pulse (10/1000µs) | 836A | |
Power - Peak Pulse | 65000W (65kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Military | |
Qualification | MIL-PRF-19500 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AR, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 28,90760 € | 2.890,76 € |
| Unit Price without VAT: | 28,90760 € |
|---|---|
| Unit Price with VAT: | 34,40004 € |

