
MART65KP48A | |
|---|---|
DigiKey Part Number | 150-MART65KP48A-ND |
Manufacturer | |
Manufacturer Product Number | MART65KP48A |
Description | TVS DIODE 48VWM 77.7VC CASE 5A |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 77.7V Clamp 836A Ipp Tvs Diode Through Hole Case 5A (DO-204AR) |
Category | Current - Peak Pulse (10/1000µs) 836A |
Mfr | Power - Peak Pulse 65000W (65kW) |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 48V (Max) | Package / Case DO-204AR, Axial |
Voltage - Breakdown (Min) 53.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 77.7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 33,80750 € | 3.380,75 € |
| Unit Price without VAT: | 33,80750 € |
|---|---|
| Unit Price with VAT: | 40,23093 € |

