
MART130KP275CVE3 | |
|---|---|
DigiKey Part Number | 150-MART130KP275CVE3-ND |
Manufacturer | |
Manufacturer Product Number | MART130KP275CVE3 |
Description | TVS DIODE 275VWM 400VC CASE 5A |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | 400V Clamp 292A Ipp Tvs Diode Through Hole Case 5A (DO-204AR) |
Category | Current - Peak Pulse (10/1000µs) 292A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 275V (Max) | Package / Case DO-204AR, Axial |
Voltage - Breakdown (Min) 300V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 400V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 47,69330 € | 4.769,33 € |
| Unit Price without VAT: | 47,69330 € |
|---|---|
| Unit Price with VAT: | 56,75503 € |

