Image for MART130KP275CA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MART130KP275CA

DigiKey Part Number
150-MART130KP275CA-ND
Manufacturer
Manufacturer Product Number
MART130KP275CA
Description
TVS DIODE 275VWM 445VC CASE5A
Manufacturer Standard Lead Time
47 Weeks
Customer Reference
Detailed Description
445V Clamp 292A Ipp Tvs Diode Through Hole CASE-5A
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
292A
Mfr
Power - Peak Pulse
130000W (130kW)
Packaging
Bulk
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C
Bidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
275V (Max)
Package / Case
Axial
Voltage - Breakdown (Min)
300V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
445V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10047,24480 €4.724,48 €
Unit Price without VAT:47,24480 €
Unit Price with VAT:56,22131 €