
MART100KP54CAE3 | |
|---|---|
DigiKey Part Number | 1086-5211-ND |
Manufacturer | |
Manufacturer Product Number | MART100KP54CAE3 |
Description | TVS DIODE 54VWM 106VC CASE 5A |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | 106V Clamp Ipp Tvs Diode Through Hole Case 5A (DO-204AR) |
Datasheet | Datasheet |
EDA/CAD Models | MART100KP54CAE3 Models |
Category | Power Line Protection No |
Mfr | Applications General Purpose |
Packaging Bulk | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Military |
Type Zener | Qualification MIL-PRF-19500 |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 54V | Package / Case DO-204AR, Axial |
Voltage - Breakdown (Min) 60V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 106V | Base Product Number |
Power - Peak Pulse 100000W (100kW) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 42,07310 € | 4.207,31 € |
| Unit Price without VAT: | 42,07310 € |
|---|---|
| Unit Price with VAT: | 50,06699 € |

