
MART100KP43CA | |
|---|---|
DigiKey Part Number | 1086-5194-ND |
Manufacturer | |
Manufacturer Product Number | MART100KP43CA |
Description | TVS DIODE 43VWM 84.5VC CASE 5A |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 84.5V Clamp Ipp Tvs Diode Through Hole Case 5A (DO-204AR) |
Datasheet | Datasheet |
EDA/CAD Models | MART100KP43CA Models |
Category | Power Line Protection No |
Mfr | Applications General Purpose |
Packaging Bulk | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Military |
Type Zener | Qualification MIL-PRF-19500 |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 43V | Package / Case DO-204AR, Axial |
Voltage - Breakdown (Min) 47.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 84.5V | Base Product Number |
Power - Peak Pulse 100000W (100kW) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 41,33340 € | 4.133,34 € |
| Unit Price without VAT: | 41,33340 € |
|---|---|
| Unit Price with VAT: | 49,18675 € |

