493V Clamp Ipp Tvs Diode Through Hole Case 5A (DO-204AR)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MART100KP250A

DigiKey Part Number
1086-5164-ND
Manufacturer
Manufacturer Product Number
MART100KP250A
Description
TVS DIODE 250VWM 493VC CASE 5A
Manufacturer Standard Lead Time
47 Weeks
Customer Reference
Detailed Description
493V Clamp Ipp Tvs Diode Through Hole Case 5A (DO-204AR)
Datasheet
 Datasheet
EDA/CAD Models
MART100KP250A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Line Protection
No
Mfr
Applications
General Purpose
Packaging
Bulk
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Grade
Military
Type
Zener
Qualification
MIL-PRF-19500
Unidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
250V
Package / Case
DO-204AR, Axial
Voltage - Breakdown (Min)
278V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
493V
Base Product Number
Power - Peak Pulse
100000W (100kW)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10039,05600 €3.905,60 €
Unit Price without VAT:39,05600 €
Unit Price with VAT:46,47664 €