


MAQ5283YME-TRVAO | |
|---|---|
DigiKey Part Number | 576-4373-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAQ5283YME-TRVAO |
Description | IC REG LINEAR 150MA 8-SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC 1 Output 150mA 8-SOIC |
Datasheet | Datasheet |
Category | Grade Automotive |
Mfr | Qualification AEC-Q100 |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Regulators 1 | Supplier Device Package 8-SOIC |
Current - Output | Base Product Number |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,71459 € | 4.286,48 € |
| Unit Price without VAT: | 1,71459 € |
|---|---|
| Unit Price with VAT: | 2,04036 € |

