


MAQ5283-3.3YME-TRVAO | |
|---|---|
DigiKey Part Number | 576-4369-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAQ5283-3.3YME-TRVAO |
Description | IC REG LINEAR 150MA 8-SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC 1 Output 150mA 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Regulators | 1 | |
Current - Output | ||
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,73618 € | 4.340,45 € |
| Unit Price without VAT: | 1,73618 € |
|---|---|
| Unit Price with VAT: | 2,06605 € |

