


MAQ5282YMME-VAO | |
|---|---|
DigiKey Part Number | 576-4141-5-ND |
Manufacturer | |
Manufacturer Product Number | MAQ5282YMME-VAO |
Description | IC REG LINEAR 50MA 8-MSOP-EP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC 1 Output 50mA 8-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAQ5282YMME-VAO Models |
Category | Grade Automotive |
Mfr | Qualification AEC-Q100 |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Number of Regulators 1 | Supplier Device Package 8-MSOP-EP |
Current - Output | Base Product Number |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,64487 € | 493,46 € |
| Unit Price without VAT: | 1,64487 € |
|---|---|
| Unit Price with VAT: | 1,95740 € |

