


MAQ5281YMME-VAO | |
|---|---|
DigiKey Part Number | 576-4138-5-ND |
Manufacturer | |
Manufacturer Product Number | MAQ5281YMME-VAO |
Description | IC REG LINEAR 25MA 8-MSOP-EP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC 1 Output 25mA 8-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAQ5281YMME-VAO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Regulators | 1 | |
Current - Output | ||
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,51467 € | 454,40 € |
| Unit Price without VAT: | 1,51467 € |
|---|---|
| Unit Price with VAT: | 1,80246 € |

