


MAPLAD7.5KP12CA | |
|---|---|
DigiKey Part Number | MAPLAD7.5KP12CA-ND |
Manufacturer | |
Manufacturer Product Number | MAPLAD7.5KP12CA |
Description | TVS DIODE 12VWM 19.9VC MINIPLAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 377A Ipp Tvs Diode Surface Mount Mini-PLAD |
Datasheet | Datasheet |
Category | Power - Peak Pulse 7500W (7.5kW) |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Military |
Bidirectional Channels 1 | Qualification MIL-PRF-19500 |
Voltage - Reverse Standoff (Typ) 12V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 13.3V | Package / Case Nonstandard SMD |
Voltage - Clamping (Max) @ Ipp 19.9V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 377A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,10180 € | 810,18 € |
| Unit Price without VAT: | 8,10180 € |
|---|---|
| Unit Price with VAT: | 9,64114 € |

