Image for MAPLAD6.5KP51AE3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAPLAD6.5KP51AE3

DigiKey Part Number
150-MAPLAD6.5KP51AE3-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
MAPLAD6.5KP51AE3
Description
TVS DIODE 51VWM 82.4VC MINI-PLAD
Customer Reference
Detailed Description
82.4V Clamp 78.8A Ipp Tvs Diode Surface Mount Mini-PLAD
Datasheet
 Datasheet
EDA/CAD Models
MAPLAD6.5KP51AE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
6500W (6.5kW)
Mfr
Power Line Protection
No
Packaging
Bulk
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Grade
Military
Unidirectional Channels
1
Qualification
MIL-PRF-19500
Voltage - Reverse Standoff (Typ)
51V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
56.7V
Package / Case
Nonstandard SMD
Voltage - Clamping (Max) @ Ipp
82.4V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
78.8A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.