
MAPLAD6.5KP48AE3 | |
|---|---|
DigiKey Part Number | 1086-5081-ND |
Manufacturer | |
Manufacturer Product Number | MAPLAD6.5KP48AE3 |
Description | TVS DIODE 48VWM 77.4VC MINI-PLAD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 85A Ipp Tvs Diode Surface Mount Mini-PLAD |
Datasheet | Datasheet |
EDA/CAD Models | MAPLAD6.5KP48AE3 Models |
Category | Power - Peak Pulse 6500W (6.5kW) |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Military |
Unidirectional Channels 1 | Qualification MIL-PRF-19500 |
Voltage - Reverse Standoff (Typ) 48V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 53.3V | Package / Case Nonstandard SMD |
Voltage - Clamping (Max) @ Ipp 77.4V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 85A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 102 | 6,43951 € | 656,83 € |
| Unit Price without VAT: | 6,43951 € |
|---|---|
| Unit Price with VAT: | 7,66302 € |

