
MAPLAD6.5KP28A | |
|---|---|
DigiKey Part Number | 1086-5052-ND |
Manufacturer | |
Manufacturer Product Number | MAPLAD6.5KP28A |
Description | TVS DIODE 28VWM 45.5VC MINI-PLAD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 45.5V Clamp 143A Ipp Tvs Diode Surface Mount Mini-PLAD |
Datasheet | Datasheet |
EDA/CAD Models | MAPLAD6.5KP28A Models |
Category | Power - Peak Pulse 6500W (6.5kW) |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Military |
Unidirectional Channels 1 | Qualification MIL-PRF-19500 |
Voltage - Reverse Standoff (Typ) 28V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 31.1V | Package / Case Nonstandard SMD |
Voltage - Clamping (Max) @ Ipp 45.5V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 143A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 6,74055 € | 1.348,11 € |
| Unit Price without VAT: | 6,74055 € |
|---|---|
| Unit Price with VAT: | 8,02125 € |

