
MAPLAD6.5KP16A | |
|---|---|
DigiKey Part Number | 1086-5020-ND |
Manufacturer | |
Manufacturer Product Number | MAPLAD6.5KP16A |
Description | TVS DIODE 16VWM 26VC MINI-PLAD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 250A Ipp Tvs Diode Surface Mount Mini-PLAD |
Datasheet | Datasheet |
EDA/CAD Models | MAPLAD6.5KP16A Models |
Category | Power - Peak Pulse 6500W (6.5kW) |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Military |
Unidirectional Channels 1 | Qualification MIL-PRF-19500 |
Voltage - Reverse Standoff (Typ) 16V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 17.8V | Package / Case Nonstandard SMD |
Voltage - Clamping (Max) @ Ipp 26V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 250A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 6,74055 € | 1.348,11 € |
| Unit Price without VAT: | 6,74055 € |
|---|---|
| Unit Price with VAT: | 8,02125 € |

