MAPLAD6.5KP14CA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 4,19975 €
Datasheet
Image for MAPLAD6.5KP14CA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAPLAD6.5KP14CA

DigiKey Part Number
1086-5006-ND
Manufacturer
Manufacturer Product Number
MAPLAD6.5KP14CA
Description
TVS DIODE 14VWM 23.2VC MINI-PLAD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
23.2V Clamp 280A Ipp Tvs Diode Surface Mount Mini-PLAD
Datasheet
 Datasheet
EDA/CAD Models
MAPLAD6.5KP14CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
14V
Voltage - Breakdown (Min)
15.6V
Voltage - Clamping (Max) @ Ipp
23.2V
Current - Peak Pulse (10/1000µs)
280A
Power - Peak Pulse
6500W (6.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500
Mounting Type
Surface Mount
Package / Case
Nonstandard SMD
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2006,17915 €1.235,83 €
Unit Price without VAT:6,17915 €
Unit Price with VAT:7,35319 €