Direct

MAPLAD6.5KP11CAE3 | |
|---|---|
DigiKey Part Number | 1086-4987-ND |
Manufacturer | |
Manufacturer Product Number | MAPLAD6.5KP11CAE3 |
Description | TVS DIODE 11VWM 18.2VC MINI-PLAD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 358A Ipp Tvs Diode Surface Mount Mini-PLAD |
Datasheet | Datasheet |
EDA/CAD Models | MAPLAD6.5KP11CAE3 Models |
Category | Power - Peak Pulse 6500W (6.5kW) |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Military |
Bidirectional Channels 1 | Qualification MIL-PRF-19500 |
Voltage - Reverse Standoff (Typ) 11V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 12.2V | Package / Case Nonstandard SMD |
Voltage - Clamping (Max) @ Ipp 18.2V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 358A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPLAD6.5KP11CA | Microchip Technology | 0 | MPLAD6.5KP11CA-ND | 5,66730 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,91070 € | 691,07 € |
| Unit Price without VAT: | 6,91070 € |
|---|---|
| Unit Price with VAT: | 8,22373 € |


