356V Clamp 102A Ipp Tvs Diode Surface Mount PLAD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAPLAD36KP220AE3

DigiKey Part Number
MAPLAD36KP220AE3-ND
Manufacturer
Manufacturer Product Number
MAPLAD36KP220AE3
Description
TVS DIODE 220VWM 356VC PLAD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
356V Clamp 102A Ipp Tvs Diode Surface Mount PLAD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
36000W (36kW)
Mfr
Power Line Protection
No
Packaging
Bulk
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Grade
Military
Unidirectional Channels
1
Qualification
MIL-PRF-19500
Voltage - Reverse Standoff (Typ)
220V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
245V
Package / Case
Nonstandard SMD
Voltage - Clamping (Max) @ Ipp
356V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
102A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10051,18950 €5.118,95 €
Unit Price without VAT:51,18950 €
Unit Price with VAT:60,91551 €