
MAPLAD36KP16CA | |
|---|---|
DigiKey Part Number | MAPLAD36KP16CA-ND |
Manufacturer | |
Manufacturer Product Number | MAPLAD36KP16CA |
Description | TVS DIODE 16VWM 27.2VC PLAD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 27.2V Clamp 1324A (1.324kA) Ipp Tvs Diode Surface Mount PLAD |
Datasheet | Datasheet |
Category | Power - Peak Pulse 36000W (36kW) |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Military |
Bidirectional Channels 1 | Qualification MIL-PRF-19500 |
Voltage - Reverse Standoff (Typ) 16V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 17.8V | Package / Case Nonstandard SMD |
Voltage - Clamping (Max) @ Ipp 27.2V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 1324A (1.324kA) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 63,14260 € | 6.314,26 € |
| Unit Price without VAT: | 63,14260 € |
|---|---|
| Unit Price with VAT: | 75,13969 € |

