MAPLAD30KP70CA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 50,50350 €
Datasheet
113V Clamp 264A Ipp Tvs Diode Surface Mount PLAD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAPLAD30KP70CA

DigiKey Part Number
1086-4954-ND
Manufacturer
Manufacturer Product Number
MAPLAD30KP70CA
Description
TVS DIODE 70VWM 113VC PLAD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
113V Clamp 264A Ipp Tvs Diode Surface Mount PLAD
Datasheet
 Datasheet
EDA/CAD Models
MAPLAD30KP70CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
30000W (30kW)
Mfr
Power Line Protection
No
Packaging
Bulk
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Grade
Military
Bidirectional Channels
1
Qualification
MIL-PRF-19500
Voltage - Reverse Standoff (Typ)
70V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
77.8V
Package / Case
Nonstandard SMD
Voltage - Clamping (Max) @ Ipp
113V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
264A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPLAD30KP70CAMicrochip Technology0MPLAD30KP70CA-ND50,50350 €Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10052,54840 €5.254,84 €
Unit Price without VAT:52,54840 €
Unit Price with VAT:62,53260 €