Direct

MAPLAD30KP400CA | |
|---|---|
DigiKey Part Number | 1086-4914-ND |
Manufacturer | |
Manufacturer Product Number | MAPLAD30KP400CA |
Description | TVS DIODE 400VWM 644VC PLAD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 644V Clamp 46A Ipp Tvs Diode Surface Mount PLAD |
Datasheet | Datasheet |
EDA/CAD Models | MAPLAD30KP400CA Models |
Category | Power - Peak Pulse 30000W (30kW) |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Military |
Bidirectional Channels 1 | Qualification MIL-PRF-19500 |
Voltage - Reverse Standoff (Typ) 400V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 444V | Package / Case Nonstandard SMD |
Voltage - Clamping (Max) @ Ipp 644V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 46A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPLAD30KP400CA | Microchip Technology | 0 | MPLAD30KP400CA-ND | 45,18660 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 52,54840 € | 5.254,84 € |
| Unit Price without VAT: | 52,54840 € |
|---|---|
| Unit Price with VAT: | 62,53260 € |


