
MAPLAD30KP33CAE3/TR | |
|---|---|
DigiKey Part Number | 150-MAPLAD30KP33CAE3/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAPLAD30KP33CAE3/TR |
Description | TVS DIODE 33VWM 53.3VC PLAD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 564A Ipp Tvs Diode Surface Mount PLAD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 564A | |
Power - Peak Pulse | 30000W (30kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500 | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard SMD | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 52,94670 € | 5.294,67 € |
| Unit Price without VAT: | 52,94670 € |
|---|---|
| Unit Price with VAT: | 63,00657 € |

