
MAPLAD30KP300AE3 | |
|---|---|
DigiKey Part Number | 1086-4893-ND |
Manufacturer | |
Manufacturer Product Number | MAPLAD30KP300AE3 |
Description | TVS DIODE 300VWM 483VC PLAD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 483V Clamp 62A Ipp Tvs Diode Surface Mount PLAD |
Datasheet | Datasheet |
EDA/CAD Models | MAPLAD30KP300AE3 Models |
Category | Power - Peak Pulse 30000W (30kW) |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Military |
Unidirectional Channels 1 | Qualification MIL-PRF-19500 |
Voltage - Reverse Standoff (Typ) 300V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 333V | Package / Case Nonstandard SMD |
Voltage - Clamping (Max) @ Ipp 483V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 62A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 41,60820 € | 4.160,82 € |
| Unit Price without VAT: | 41,60820 € |
|---|---|
| Unit Price with VAT: | 49,51376 € |

