
MAPLAD30KP26CA/TR | |
|---|---|
DigiKey Part Number | 150-MAPLAD30KP26CA/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAPLAD30KP26CA/TR |
Description | TVS DIODE 26VWM 43VC PLAD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 43V Clamp 696A Ipp Tvs Diode Surface Mount PLAD |
Datasheet | Datasheet |
Category | Power - Peak Pulse 30000W (30kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Military |
Bidirectional Channels 1 | Qualification MIL-PRF-19500 |
Voltage - Reverse Standoff (Typ) 26V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 28.9V | Package / Case Nonstandard SMD |
Voltage - Clamping (Max) @ Ipp 43V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 696A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 52,28840 € | 5.228,84 € |
| Unit Price without VAT: | 52,28840 € |
|---|---|
| Unit Price with VAT: | 62,22320 € |

