419V Clamp 71A Ipp Tvs Diode Surface Mount PLAD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAPLAD30KP260A

DigiKey Part Number
1086-4876-ND
Manufacturer
Manufacturer Product Number
MAPLAD30KP260A
Description
TVS DIODE 260VWM 419VC PLAD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
419V Clamp 71A Ipp Tvs Diode Surface Mount PLAD
Datasheet
 Datasheet
EDA/CAD Models
MAPLAD30KP260A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
260V
Voltage - Breakdown (Min)
289V
Voltage - Clamping (Max) @ Ipp
419V
Current - Peak Pulse (10/1000µs)
71A
Power - Peak Pulse
30000W (30kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500
Mounting Type
Surface Mount
Package / Case
Nonstandard SMD
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10035,56880 €3.556,88 €
Unit Price without VAT:35,56880 €
Unit Price with VAT:42,32687 €