Direct

MAPLAD30KP110CAE3 | |
|---|---|
DigiKey Part Number | 1086-4811-ND |
Manufacturer | |
Manufacturer Product Number | MAPLAD30KP110CAE3 |
Description | TVS DIODE 110VWM 177VC PLAD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 177V Clamp 168A Ipp Tvs Diode Surface Mount PLAD |
Datasheet | Datasheet |
EDA/CAD Models | MAPLAD30KP110CAE3 Models |
Category | Power - Peak Pulse 30000W (30kW) |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Military |
Bidirectional Channels 1 | Qualification MIL-PRF-19500 |
Voltage - Reverse Standoff (Typ) 110V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 122V | Package / Case Nonstandard SMD |
Voltage - Clamping (Max) @ Ipp 177V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 168A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPLAD30KP110CAE3 | Microchip Technology | 0 | MPLAD30KP110CAE3-ND | 39,94890 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 52,54840 € | 5.254,84 € |
| Unit Price without VAT: | 52,54840 € |
|---|---|
| Unit Price with VAT: | 62,53260 € |


