
MAPLAD18KP26CAE3 | |
|---|---|
DigiKey Part Number | MAPLAD18KP26CAE3-ND |
Manufacturer | |
Manufacturer Product Number | MAPLAD18KP26CAE3 |
Description | TVS DIODE 26VWM 42.1VC PLAD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 428A Ipp Tvs Diode Surface Mount PLAD |
Datasheet | Datasheet |
Category | Power - Peak Pulse 18000W (18kW) |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Military |
Bidirectional Channels 1 | Qualification MIL-PRF-19500 |
Voltage - Reverse Standoff (Typ) 26V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 28.9V | Package / Case Nonstandard SMD |
Voltage - Clamping (Max) @ Ipp 42.1V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 428A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 45,35150 € | 4.535,15 € |
| Unit Price without VAT: | 45,35150 € |
|---|---|
| Unit Price with VAT: | 53,96829 € |

