291V Clamp 62A Ipp Tvs Diode Surface Mount PLAD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAPLAD18KP180A

DigiKey Part Number
MAPLAD18KP180A-ND
Manufacturer
Manufacturer Product Number
MAPLAD18KP180A
Description
TVS DIODE 180VWM 291VC PLAD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
291V Clamp 62A Ipp Tvs Diode Surface Mount PLAD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
180V
Voltage - Breakdown (Min)
200V
Voltage - Clamping (Max) @ Ipp
291V
Current - Peak Pulse (10/1000µs)
62A
Power - Peak Pulse
18000W (18kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500
Mounting Type
Surface Mount
Package / Case
Nonstandard SMD
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10032,20370 €3.220,37 €
Unit Price without VAT:32,20370 €
Unit Price with VAT:38,32240 €