
MAPLAD18KP10AE3 | |
|---|---|
DigiKey Part Number | MAPLAD18KP10AE3-ND |
Manufacturer | |
Manufacturer Product Number | MAPLAD18KP10AE3 |
Description | TVS DIODE 10VWM 17VC PLAD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 1059A (1.059kA) Ipp Tvs Diode Surface Mount PLAD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 1059A (1.059kA) | |
Power - Peak Pulse | 18000W (18kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500 | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard SMD | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 32,20370 € | 3.220,37 € |
| Unit Price without VAT: | 32,20370 € |
|---|---|
| Unit Price with VAT: | 38,32240 € |

