Direct

MAPLAD15KP90CA | |
|---|---|
DigiKey Part Number | 1086-4802-ND |
Manufacturer | |
Manufacturer Product Number | MAPLAD15KP90CA |
Description | TVS DIODE 90VWM 146VC PLAD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 146V Clamp 102A Ipp Tvs Diode Surface Mount PLAD |
Datasheet | Datasheet |
EDA/CAD Models | MAPLAD15KP90CA Models |
Category | Power - Peak Pulse 15000W (15kW) |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Military |
Bidirectional Channels 1 | Qualification MIL-PRF-19500 |
Voltage - Reverse Standoff (Typ) 90V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 100V | Package / Case Nonstandard SMD |
Voltage - Clamping (Max) @ Ipp 146V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 102A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPLAD15KP90CA | Microchip Technology | 0 | MPLAD15KP90CA-ND | 25,56180 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 35,06400 € | 3.506,40 € |
| Unit Price without VAT: | 35,06400 € |
|---|---|
| Unit Price with VAT: | 41,72616 € |


