
MAPLAD15KP8.5CAE3 | |
|---|---|
DigiKey Part Number | 1086-4791-ND |
Manufacturer | |
Manufacturer Product Number | MAPLAD15KP8.5CAE3 |
Description | TVS DIODE 8.5VWM 14.4VC PLAD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 14.4V Clamp 1041A (1.041kA) Ipp Tvs Diode Surface Mount PLAD |
Datasheet | Datasheet |
EDA/CAD Models | MAPLAD15KP8.5CAE3 Models |
Category | Power - Peak Pulse 15000W (15kW) |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Military |
Bidirectional Channels 1 | Qualification MIL-PRF-19500 |
Voltage - Reverse Standoff (Typ) 8.5V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 9.44V | Package / Case Nonstandard SMD |
Voltage - Clamping (Max) @ Ipp 14.4V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 1041A (1.041kA) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 35,06400 € | 3.506,40 € |
| Unit Price without VAT: | 35,06400 € |
|---|---|
| Unit Price with VAT: | 41,72616 € |

