MAPLAD15KP24CA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 25,56180 €
Datasheet
38.9V Clamp 384A Ipp Tvs Diode Surface Mount PLAD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAPLAD15KP24CA

DigiKey Part Number
1086-4706-ND
Manufacturer
Manufacturer Product Number
MAPLAD15KP24CA
Description
TVS DIODE 24VWM 38.9VC PLAD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
38.9V Clamp 384A Ipp Tvs Diode Surface Mount PLAD
Datasheet
 Datasheet
EDA/CAD Models
MAPLAD15KP24CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
15000W (15kW)
Mfr
Power Line Protection
No
Packaging
Bulk
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Grade
Military
Bidirectional Channels
1
Qualification
MIL-PRF-19500
Voltage - Reverse Standoff (Typ)
24V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
26.7V
Package / Case
Nonstandard SMD
Voltage - Clamping (Max) @ Ipp
38.9V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
384A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPLAD15KP24CAMicrochip Technology0MPLAD15KP24CA-ND25,56180 €Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10035,06400 €3.506,40 €
Unit Price without VAT:35,06400 €
Unit Price with VAT:41,72616 €