
MAPLAD15KP11AE3 | |
|---|---|
DigiKey Part Number | 1086-4637-ND |
Manufacturer | |
Manufacturer Product Number | MAPLAD15KP11AE3 |
Description | TVS DIODE 11VWM 18.2VC PLAD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 822A Ipp Tvs Diode Surface Mount PLAD |
Datasheet | Datasheet |
EDA/CAD Models | MAPLAD15KP11AE3 Models |
Category | Power - Peak Pulse 15000W (15kW) |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Military |
Unidirectional Channels 1 | Qualification MIL-PRF-19500 |
Voltage - Reverse Standoff (Typ) 11V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 12.2V | Package / Case Nonstandard SMD |
Voltage - Clamping (Max) @ Ipp 18.2V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 822A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 28,56320 € | 2.856,32 € |
| Unit Price without VAT: | 28,56320 € |
|---|---|
| Unit Price with VAT: | 33,99021 € |

