
MAPLAD130KP275CVE3 | |
|---|---|
DigiKey Part Number | 1086-4623-ND |
Manufacturer | |
Manufacturer Product Number | MAPLAD130KP275CVE3 |
Description | TVS DIODE 275VWM 400VC PLAD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 400V Clamp 90A (8/20µs) Ipp Tvs Diode Surface Mount PLAD |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 275V | |
Voltage - Breakdown (Min) | 300V | |
Voltage - Clamping (Max) @ Ipp | 400V | |
Current - Peak Pulse (10/1000µs) | 90A (8/20µs) | |
Power - Peak Pulse | 40000W (40kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500 | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard SMD | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 51,82550 € | 5.182,55 € |
| Unit Price without VAT: | 51,82550 € |
|---|---|
| Unit Price with VAT: | 61,67235 € |

